GCC60DCMT-S288

Heilind Number:SULGCC60DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCMT-S288

Detailed Description

Introducing the GCC60DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 120 positions, it offers ample connectivity options. The female gender and threaded mount type provide secure and stable installation. The termination method of card extender, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its durability and performance. With a tail length of 13.84mm and a compact design measuring 15.49mm in height and 9.4mm in width, the GCC60DCMT-S288 is a space-efficient solution for your connectivity needs. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector meets the highest standards of quality and reliability. Upgrade your PCB connections with the GCC60DCMT-S288 for seamless and efficient operation.