| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DCMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DCMT |
GCC60DCMT
| Heilind Number: | SULGCC60DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DCMT |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our GCC60DCMT Board To Board PCB Connector. Designed for precision and reliability, this female connector features two rows for efficient data transfer. With a threaded mount type and wire wrap termination method, installation is a breeze. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and longevity. The gold-plated hairpin contacts guarantee optimal conductivity, rated for 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact yet powerful solution for your connectivity needs. Trust in the quality of our GCC60DCMT connector for seamless performance in your electronic applications.

