GCC60DCSD-S288

Heilind Number:SULGCC60DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCSD-S288

Detailed Description

The GCC60DCSD-S288 features a high-performance connector designed for board-to-board PCB applications. With a compact design, this female connector offers two rows of 120 positions, suitable for demanding electronic setups. It is crafted with durable PA9T housing and precision-made Phosphor Bronze contacts plated with Gold for optimal conductivity. The termination method via Card Extender and the Clearance Hole mount type ensure secure and efficient connections. Operating at a voltage of 700 VAC and an amperage of 3 A, it guarantees reliable performance even in harsh environments with an operating temperature range of -65 to 125 °C. The Hairpin contact type and Straddle orientation further enhance its versatility. With a connector height of .61 inches and a width of 9.4 mm, it offers easy integration into systems. The Matte Tin termination plating provides corrosion resistance, making it a long-lasting solution for various industrial applications. Whether for aerospace, telecommunications, or other hi-rel industries, the GCC60DCSDS288 connector is a top choice for seamless connectivity.