GCC60DCSH

Heilind Number:SULGCC60DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCSH

Detailed Description

Introducing the GCC60DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 120 positions, it offers ample connectivity options. The contact material is PA9T & Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. The termination method is thru-hole, making it easy to install. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type further enhance functionality. With a clearance hole mount type and a tail length of 4.06 mm, it provides secure attachment to the PCB. The matte tin termination plating ensures long-term performance. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution. Whether in aerospace, defense, or industrial applications, the GCC60DCSH delivers unmatched reliability and performance.