GCC60DCSI-S288

Heilind Number:SULGCC60DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCSI-S288

Detailed Description

The GCC60DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of industrial and commercial systems. The connector has a female gender, two rows of contacts, and a threaded mount type for secure installation. Using a card extender termination method, it offers easy connectivity. Its hairpin contact type and straddle orientation provide efficient signal transfer. With 120 positions and a pitch of 2.54mm (.1in), it allows for versatile connection options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Compact in size with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on the PCB. The GCC60DCSI-S288 is ideal for use in aerospace, defense, and other hi-rel applications, guaranteeing exceptional performance and longevity.