GCC60DCSI

Heilind Number:SULGCC60DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCSI

Detailed Description

Introducing the GCC60DCSI, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and 2.54mm pitch, this connector features two rows of female contacts crafted from PA9T and Phosphor Bronze, ensuring reliable conductivity. Operating at 700VAC and 3A, it offers ample power handling capabilities. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount and thru-hole termination method ensure secure and stable connections. With 120 positions and a straight orientation, it's perfect for densely populated PCBs. Suitable for a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating and 4.06mm tail length further enhance durability. Ideal for demanding industrial and electronic applications, the GCC60DCSI sets a new standard for performance and reliability in connectivity solutions.