GCC60DCSN-S288

Heilind Number:SULGCC60DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCSN-S288

Detailed Description

Introducing the GCC60DCSN-S288, a high-performance board-to-board PCB connector designed for advanced electronic systems. With a dual-row, female configuration and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Featuring a pitch of 2.54mm and 120 positions, it offers ample connectivity in compact spaces. Its rugged construction, including a card extender termination method and -65 to 125°C operating temperature range, makes it ideal for demanding industrial applications. The connector's hairpin contact type and straddle orientation further enhance signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With Matte Tin termination plating for added durability, this connector is suitable for use in harsh environments. Trust the GCC60DCSN-S288 for seamless board-to-board connections in your next project.