GCC60DCSS-S288

Heilind Number:SULGCC60DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCSS-S288

Detailed Description

Introducing GCC60DCSS-S288, a robust and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers precise and reliable connectivity. Its female gender and side hole mount type make it versatile for various assembly needs. The termination method of card extender with phosphor bronze contacts plated in gold ensures optimal signal transmission and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Featuring 120 positions with hairpin contact type and straddle orientation, it enables efficient and secure connections. The matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee long-term performance in harsh environments. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers compact yet sturdy construction. The GCC60DCSS-S288 is the ideal choice for applications where reliability and quality are paramount.