GCC60DCST-S288

Heilind Number:SULGCC60DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCST-S288

Detailed Description

Introducing SKU GCC60DCST-S288, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. Engineered for durability, it boasts a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, ensuring optimal performance even in harsh environments. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. With a hairpin contact type and straddle orientation, it offers efficient signal transmission. The termination method involves a card extender, facilitating easy installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating further enhances its reliability. With 120 positions and an amperage rating of 3A, it is ideal for high-density PCB applications. Trust in the superior quality of this connector for your connectivity needs.