GCC60DCST

Heilind Number:SULGCC60DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCST

Detailed Description

Introducing the GCC60DCST, a high-performance board-to-board PCB connector designed for precise and reliable interconnection in electronic applications. With a dual-row configuration featuring 120 positions, this connector offers ample connectivity options. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Gold-plated contacts not only enhance conductivity but also resist corrosion, maintaining signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets the demands of various environments. The hairpin contact type and straight orientation further streamline connectivity. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves space on PCBs. The matte tin termination plating adds another layer of protection against environmental factors. Ideal for applications where reliability is paramount, the GCC60DCST is a top choice for engineers and manufacturers in the electronics industry.