GCC60DCTD-S288

Heilind Number:SULGCC60DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTD-S288

Detailed Description

The GCC60DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The connector offers 120 positions in a compact 2-row design, with a pitch of 2.54mm for easy installation. Its hairpin contact type and straddle orientation provide secure connectivity, while the termination method of card extender with matte tin plating ensures durability in harsh environments. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The GCC60DCTD-S288 is a top choice for professionals seeking high-reliability connectors for their projects.