GCC60DCTD

Heilind Number:SULGCC60DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCTD

Detailed Description

Experience high-performance connectivity with our GCC60DCTD PCB connector. Crafted with precision, this female connector features two rows for efficient data transmission. Its clearance hole mount type ensures easy installation, while the Thru Hole termination method guarantees secure connectivity. Made with durable PA9T and Phosphor Bronze materials, it offers a reliable amperage of 3 A and a voltage rating of 700 VAC. The gold-plated contacts and hairpin design enhance conductivity, making it ideal for demanding applications. With a pitch of 2.54 mm and 120 positions, it allows for seamless PCB integration. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial use. Trust in its matte tin termination plating for long-lasting performance. Whether it's for board-to-board or card edge connections, the GCC60DCTD guarantees top-notch quality and reliability. Elevate your connectivity solutions with this essential component.