GCC60DCTH

Heilind Number:SULGCC60DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTH

Detailed Description

Introducing the GCC60DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 120 positions, offering ample connectivity. The female gender and hairpin contact type ensure secure and reliable mating. With a pitch of 2.54mm (.1 in) and clearance hole mount type, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltage levels of up to 700VAC, this connector is suitable for power and signal transmission. Its robust construction, with a termination plating of matte tin, allows for use in harsh environments with an operating temperature range of -65 to 125°C. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, the GCC60DCTH is compact yet efficient, ideal for space-constrained PCB designs. Whether in aerospace, telecommunications, or industrial applications, this connector ensures dependable performance.