GCC60DCTI-S288

Heilind Number:SULGCC60DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTI-S288

Detailed Description

The GCC60DCTI-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector is ideal for high-power setups. Its female gender, two rows, and hairpin contact type ensure secure connections, while the phosphor bronze contact material with gold plating guarantees excellent conductivity. Featuring a threaded mount and card extender termination method, installation is straightforward. With a pitch of 2.54mm and a contact orientation of straddle, it offers versatility in PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its 120 positions and .155-inch tail length accommodate multiple connections, making it suitable for complex circuit designs. With matte tin termination plating and a compact design, the GCC60DCTI-S288 is a reliable and efficient solution for your connectivity needs.