GCC60DCTI

Heilind Number:SULGCC60DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCTI

Detailed Description

The GCC60DCTI is a high-performance Board-To-Board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this female connector ensures reliable signal transmission. Boasting two rows with a total of 120 Hairpin contact positions spaced at a pitch of 2.54mm, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for industrial and commercial use. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it space-efficient on the board. The Matte Tin termination plating adds to its longevity. Perfect for applications where reliability is paramount, the GCC60DCTI is a top choice for engineers in need of high-quality connectors.