GCC60DCTN-S288

Heilind Number:SULGCC60DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTN-S288

Detailed Description

Introducing the GCC60DCTN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable PA9T housing and robust phosphor bronze contacts plated in gold, this female connector guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring two rows of 120 hairpin contacts on a 2.54mm pitch, it ensures efficient data transfer in compact spaces. The termination method of card extender with matte tin plating offers secure attachment and optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. The straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various PCB layouts. Trust in the GCC60DCTNS288 for premium performance and longevity in your electronic designs.