GCC60DCTN

Heilind Number:SULGCC60DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTN

Detailed Description

Introducing our GCC60DCTN, a high-performance board-to-board PCB connector designed for precision connectivity. This connector features two rows with a total of 120 female terminals, each made of durable PA9T and phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm (.1in) and voltage rating of 700VAC, it ensures reliable power transmission in various applications. The hairpin contact type and straight orientation offer seamless mating, while the thru-hole termination method guarantees secure assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of the GCC60DCTN for your connectivity needs.