GCC60DCTS-S288

Heilind Number:SULGCC60DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTS-S288

Detailed Description

This GCC60DCTS-S288 connector features a robust construction, with PA9T and phosphor bronze materials ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for high-power applications. The female connector, with two rows and a side hole mount type, offers versatility in installation. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal conductivity. The 2.54mm pitch and hairpin contact type further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 120 positions and straddle orientation, it facilitates complex board-to-board connections. The matte tin termination plating ensures long-term reliability. Perfect for use in hi-rel environments, the GCC60DCTS-S288 is a top choice for demanding PCB connectivity applications.