GCC60DCTS

Heilind Number:SULGCC60DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTS

Detailed Description

The GCC60DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. Its dual-row, side-hole mount design with a 2.54mm pitch and 120 positions offers versatile connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With Matte Tin termination plating and compliance with industry standards, the GCC60DCTS ensures long-term durability and performance in aerospace, defense, and other high-reliability systems.