GCC60DCTT-S288

Heilind Number:SULGCC60DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTT-S288

Detailed Description

The GCC60DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 120 female contacts featuring Hairpin design, this connector ensures secure and reliable connectivity. Crafted with PA9T and Phosphor Bronze, it guarantees durability and efficient signal transmission. The Gold contact plating and Matte Tin termination plating further enhance conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Its threaded mount type and card extender termination method make installation easy and secure. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Perfect for industrial, aerospace, and telecommunications applications, the GCC60DCTT-S288 is a reliable choice for high-speed data and power transmission.