GCC60DCTT

Heilind Number:SULGCC60DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTT

Detailed Description

Featuring a robust construction, the GCC60DCTT is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Its female gender and two rows of contacts offer versatility in connectivity. The termination method of threaded through-hole mounting guarantees secure attachment to PCBs. Constructed with PA9T and durable phosphor bronze, and featuring gold contact plating, it ensures excellent conductivity and longevity. The hairpin contact type, straight orientation, and 2.54mm pitch facilitate easy and precise mating. With 120 positions, it allows for multiple connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Perfect for use in aerospace, military, or industrial systems, the GCC60DCTT guarantees high reliability and performance.