GCC60DCWD-S288

Heilind Number:SULGCC60DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCWD-S288

Detailed Description

This PA9T & Phosphor Bronze Card Edge Connector, with SKU GCC60DCWD-S288, is designed for high-performance connectivity in electronic devices. Featuring a female gender, two rows, and a clearance hole mount type, it ensures secure and reliable connections. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees efficient signal transmission. The 2.54mm pitch and 120 positions offer versatility in PCB assembly. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for various environments. Its hairpin contact type and straddle orientation further enhance its functionality. The matte tin termination plating and compact dimensions of .61" in height and 9.4mm in width make it ideal for space-constrained applications. Trust in the GCC60DCWD-S288 for high-reliability board-to-board connections in your electronic designs.