GCC60DCWH-S288

Heilind Number:SULGCC60DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCWH-S288

Detailed Description

Introducing the GCC60DCWH-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector, boasting a sleek and ergonomic design, features two rows with a pitch of 2.54mm (.1 in) and offers 120 positions for comprehensive connectivity. Engineered with precision, it ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. The contact material, made of durable phosphor bronze with gold plating, guarantees efficient signal transfer while maintaining corrosion resistance. Its unique hairpin contact type and straddle orientation facilitate easy mating and provide secure connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environmental conditions. The termination method, through card extender with matte tin plating, ensures stable and durable attachment to the PCB. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 in), it saves valuable board space while delivering superior performance. Ideal for high-reliability applications, the GCC60DCWH-S288 is a versatile and dependable choice for your connectivity needs.