GCC60DCWN-S288

Heilind Number:SULGCC60DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCWN-S288

Detailed Description

The GCC60DCWN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. Featuring a female gender and two rows of Hairpin contacts, it offers a total of 120 positions with a pitch of 2.54mm. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's straddle orientation and card extender termination method make it easy to install and use, while its compact design with a height of 15.49mm and width of 9.4mm saves space on the PCB. Additionally, with termination plating in Matte Tin, it offers reliable performance over time. Perfect for use in aerospace, military, and other high-reliability applications, the GCC60DCWN-S288 sets a new standard for board-to-board connectivity.