GCC60DCWN

Heilind Number:SULGCC60DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCWN

Detailed Description

Introducing the GCC60DCWN, a high-performance female board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Featuring two rows of hairpin contacts spaced at 2.54mm pitch, it offers a total of 120 positions for seamless connectivity. The straight orientation and thru-hole termination method with matte tin plating guarantee easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact profile of 15.49mm height and 9.4mm width, it maximizes space efficiency without compromising performance. Trust the GCC60DCWN for superior connectivity in critical electronic systems.