GCC60DCWS-S288

Heilind Number:SULGCC60DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCWS-S288

Detailed Description

The GCC60DCWS-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission. The female connector has two rows for versatile connectivity and a side-hole mount type for secure installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The hairpin contact type and straddle orientation further enhance its durability. With 120 positions and a pitch of 2.54mm, precise and efficient PCB connections are achieved. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving integration. The termination plating of matte tin ensures long-term reliability. Certified for hi-rel performance, the GCC60DCWS-S288 is the ideal choice for mission-critical systems.