GCC60DCWS

Heilind Number:SULGCC60DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCWS

Detailed Description

Introducing SKU GCC60DCWS, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board or card edge connections. With a female gender, this connector features two rows, side hole mount type, and through-hole termination method for secure and reliable assembly. Crafted with Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability, rated for up to 3A and 700VAC. The 2.54mm pitch and hairpin contact type accommodate 120 positions, with a straight orientation for easy alignment. Featuring a tail length of 3.18mm and operating temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for various PCB applications. Meeting stringent standards, including matte tin termination plating, this RoHS-compliant component is a reliable choice for demanding connectivity needs.