GCC60DETH

Heilind Number:SULGCC60DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DETH

Detailed Description

The GCC60DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of electronic systems. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. With 120 positions in a 2-row configuration, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The connector has a compact design, with a height of 10.95mm and width of 8.38mm, making it suitable for space-constrained applications. With Matte Tin termination plating, it ensures long-term durability. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Whether used in aerospace, military, or industrial applications, the GCC60DETH guarantees superior performance and reliability.