GCC60DETI

Heilind Number:SULGCC60DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DETI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DETI

Detailed Description

The GCC60DETI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 2.54mm, it offers a total of 120 positions for secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The termination method is through-hole with matte tin plating, providing strong mechanical stability. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it is highly reliable even in harsh environments. Perfect for use in aerospace, defense, and industrial applications, the GCC60DETI guarantees high performance and durability.