GCC60DETN

Heilind Number:SULGCC60DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DETN

Detailed Description

Introducing the GCC60DETN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction, this connector features PA9T and Phosphor Bronze materials, ensuring reliability in harsh environments. Boasting an amperage rating of 3A and a voltage capacity of 700VAC, it delivers robust power transmission. The two rows of cantilever contacts, plated with gold for optimal conductivity, provide secure and efficient connections. Its thru-hole termination method offers easy installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With 120 positions and a pitch of 2.54mm, it allows for high-density board connectivity. The FCC60DETN is a key component for ensuring seamless and durable electronic connections in critical systems.