GCC60DEYH

Heilind Number:SULGCC60DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DEYH

Detailed Description

Introducing the GCC60DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 120 positions, this connector offers reliable connectivity in tight spaces. The female connector, made with PA9T and Phosphor Bronze materials, ensures durability and optimal performance. Its cantilever contact type with gold plating guarantees excellent signal transmission, while the clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its matte tin termination plating further enhances its resilience. Trust the GCC60DEYH for efficient and robust board-to-board connections in your electronic systems.