GCC60DEYN

Heilind Number:SULGCC60DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC60DEYN

Detailed Description

Introducing the GCC60DEYN, a high-performance board to board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, dual-row configuration, and cantilever contact type offer secure mating with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, military, and industrial use. The termination method of Thru Hole with matte tin plating guarantees easy and durable installation. With a total of 120 positions and a tail length of 11.18mm (.44 in), the GCC60DEYN provides ample connectivity options while maintaining a compact footprint. Trust in its gold-plated contacts for superior signal transmission. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers a space-saving solution for your PCB layouts. Don't compromise on quality or performance – choose the GCC60DEYN for your next project.