GCC60DKAD

Heilind Number:SULGCC60DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKAD

Detailed Description

Introducing the GCC60DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 120 positions. Its clearance hole mount and thru-hole termination method make installation easy. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and compact size, with a height of 13.97mm and width of 9.4mm, make it space-efficient. The matte tin termination plating ensures solderability. Classified under hi-rel grade, the GCC60DKAD is a dependable choice for aerospace, military, and industrial applications.