GCC60DKAH

Heilind Number:SULGCC60DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKAH

Detailed Description

The SKU GCC60DKAH is a high-performance connector suitable for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The right-angle orientation and clearance hole mount type make it easy to install. With 120 positions and a cantilever contact type, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained applications. The matte tin termination plating enhances durability. This connector belongs to the hi-rel category, ensuring high reliability in critical operations. Perfect for board-to-board and card edge connections, it is a versatile solution for your PCB connectivity needs.