GCC60DKAN

Heilind Number:SULGCC60DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKAN

Detailed Description

Introducing the GCC60DKAN, a high-performance 2-row female connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density power and signal transmission. The cantilever contact type and right-angle orientation offer easy mating in tight spaces. With 120 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it perfect for space-constrained PCB applications. The termination method of thru-hole and termination plating of Matte Tin ensure secure and stable connections. Whether used in board-to-board or card edge connections, the GCC60DKAN is a reliable solution for your connectivity needs.