GCC60DKAS

Heilind Number:SULGCC60DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKAS

Detailed Description

The GCC60DKAS is a high-performance board-to-board PCB connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating for optimal conductivity. Designed for female connections with two rows, this connector offers a reliable 3A current rating and can withstand voltages of up to 700VAC. Its side hole mount and thru-hole termination method ensure secure attachment, while the cantilever contact type guarantees stable connectivity. With 120 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Compact yet durable, it measures 13.97mm in height and 9.4mm in width, with a tail length of 2.54mm. The termination plating of Matte Tin further enhances its longevity. Perfect for demanding PCB setups, the GCC60DKAS is a dependable solution for your connectivity needs.