GCC60DKDD

Heilind Number:SULGCC60DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKDD

Detailed Description

Introducing the GCC60DKDD, a high-performance PA9T & Phosphor Bronze female connector designed for impeccable connectivity in electronic systems. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is ideal for demanding applications. Featuring two rows with a total of 120 positions on a 2.54mm pitch, it ensures efficient signal transmission. The contact material of Phosphor Bronze with gold plating guarantees reliable conductivity. Its cantilever contact type and thru-hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The clearance hole mount type and matte tin termination plating further enhance its durability. Measuring .61 inches in height and 9.4mm in width, the GCC60DKDD is compact yet robust. Perfect for board-to-board and card edge connections, this connector is a vital component in any electronic setup. Rest assured, it is compliant with high-reliability standards, making it a trusted choice for professionals in the field. Upgrade your connectivity solutions with the GCC60DKDD.