GCC60DKDT

Heilind Number:SULGCC60DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKDT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DKDT

Detailed Description

Introducing the GCC60DKDT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures exceptional conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure and stable connection. With a pitch of 2.54mm and 120 positions arranged in two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and harsh environments. The straight orientation and cantilever contact type further enhance its versatility. The Matte Tin termination plating adds to its reliability. Measuring 15.49mm in height and 9.4mm in width, the GCC60DKDT connector is compact yet powerful. Whether used in aerospace, automotive, or telecommunications, this connector delivers high performance without compromise. Upgrade your connectivity solutions with the GCC60DKDT.