GCC60DKED

Heilind Number:SULGCC60DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKED

Detailed Description

Introducing the GCC60DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission. The two-row, 120-position design with a 2.54mm pitch allows for efficient signal routing. Its cantilever contact type and right-angle orientation optimize space utilization on PCBs. The clearance hole mount and thru-hole termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 13.97mm in height and 9.4mm in width, it suits tight PCB layouts. The matte tin termination plating ensures solderability. Trust the GCC60DKED for superior performance in critical electronic systems.