GCC60DKEI

Heilind Number:SULGCC60DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKEI

Detailed Description

Introducing the GCC60DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is ideal for use in aerospace, defense, and industrial environments. The PA9T housing and phosphor bronze contacts ensure reliable connectivity, while the gold plating offers excellent corrosion resistance. Featuring a threaded mount and through-hole termination, installation is secure and straightforward. The cantilever contact design provides optimal signal transmission, with a voltage rating of 700 VAC and an amperage of 3A. With two rows of 120 positions each, this connector offers ample connectivity options. Operating temperature range of -65 to 125°C makes it suitable for harsh operating conditions. Trust the GCC60DKEI for your critical interconnection needs.