GCC60DKEN

Heilind Number:SULGCC60DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKEN

Detailed Description

Introducing the GCC60DKEN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 120 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction, it ensures durability and excellent signal transmission. The contact material is gold-plated, guaranteeing optimal conductivity. Its cantilever contact type and right-angle orientation provide easy and secure mating. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. With a termination method of thru-hole and termination plating of matte tin, it ensures easy and reliable installation on PCBs. The GCC60DKEN is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GCC60DKEN for high-reliability connections in critical systems.