GCC60DKET

Heilind Number:SULGCC60DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKET

Detailed Description

Introducing the GCC60DKET, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a rated voltage of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The Cantilever contact type and threaded mount offer secure and stable connections, while the right-angle orientation and 2.54 mm pitch allow for efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 120 positions and two rows, it provides ample connectivity options. The Matte Tin termination plating enhances solderability. Compact in size with a height of 13.97 mm and width of 9.4 mm, it's ideal for space-constrained designs. Trust the GCC60DKET for robust and high-speed board-to-board connections in your electronic systems.