GCC60DKJD

Heilind Number:SULGCC60DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKJD

Detailed Description

Introducing the GCC60DKJD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm, ensuring reliable connectivity in compact spaces. With a contact material of phosphor bronze and gold plating, it guarantees excellent signal transmission while withstanding up to 700VAC. The cantilever contact type and right-angle orientation make it ideal for perpendicular board connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector offers exceptional durability. Its clearance hole mount type and thru-hole termination method, with a tail length of 12.7mm, simplify installation on PCBs. Measuring 13.97mm in height and 9.4mm in width, it provides a secure and space-efficient connection solution. Trust the GCC60DKJD for high-reliability performance in critical electronic systems.