GCC60DKJH

Heilind Number:SULGCC60DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKJH

Detailed Description

Introducing the GCC60DKJH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding environments. With a pitch of 2.54mm and 120 positions, this female connector ensures seamless connectivity in two rows. Constructed with PA9T housing and featuring phosphor bronze contacts plated with gold, it guarantees optimal conductivity while withstanding voltages of up to 700VAC. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection, ideal for space-constrained installations. With a clearance hole mount and through-hole termination method, installation is straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial applications. Its compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it versatile for various PCB designs. The matte tin termination plating ensures durability and longevity. Trust the GCC60DKJH for secure and high-speed connections in your electronic systems.