GCC60DKJI

Heilind Number:SULGCC60DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKJI

Detailed Description

Introducing the GCC60DKJI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. With a 2.54mm pitch and 120 positions, it offers ample connectivity options. The threaded, right-angle mount type and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial environments. Whether you're assembling complex electronic systems or designing intricate circuit boards, the GCC60DKJI is the perfect choice for seamless connectivity.