GCC60DKJS

Heilind Number:SULGCC60DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKJS

Detailed Description

The GCC60DKJS is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a side hole mount type, offers easy installation on PCBs. The Thru Hole termination method guarantees secure attachment. Its Cantilever contact type with Gold plating ensures excellent signal transmission, while the Matte Tin termination plating enhances durability. Operating at wide temperature ranges from -65 to 125 °C, and with a voltage rating of 700 VAC, it's suitable for various industries. With 120 positions and a 2.54mm pitch, it allows for high-density connections. Its right-angle orientation and compact design with a connector height of 13.97mm and width of 9.4mm facilitate space-saving layouts. Whether for aerospace, defense, or industrial applications, the GCC60DKJS connector delivers exceptional performance and reliability.