GCC60DKJT

Heilind Number:SULGCC60DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKJT

Detailed Description

Introducing the GCC60DKJT, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1in) and 120 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees exceptional performance in harsh environments. The cantilever contact type and right-angle orientation further enhance its functionality. With a tail length of 12.7mm (.5in) and a compact design measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, this connector is ideal for space-constrained applications. Trust the GCC60DKJT for efficient and durable PCB connections.