GCC60DKMD

Heilind Number:SULGCC60DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKMD

Detailed Description

Introducing our SKU GCC60DKMD, a female board-to-board PCB connector designed for high reliability applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 120 positions, this connector offers secure and efficient connectivity. Its contact material, made of PA9T and Phosphor Bronze with Gold plating, ensures excellent conductivity and durability, while the termination method of Wire Wrap guarantees easy installation. Operating flawlessly under extreme temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. The straight orientation and clearance hole mount type make integration straightforward, with a tail length of 14.22mm (.56 in) for optimal PCB attachment. Measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of the GCC60DKMD for your critical electronic systems.