GCC60DKMH

Heilind Number:SULGCC60DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKMH

Detailed Description

The SKU GCC60DKMH features a female connector with two rows, designed for high-reliability applications. Its PA9T housing and Phosphor Bronze material ensure durability and performance. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for demanding environments. The contact plating of Gold and termination plating of Matte Tin provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125 °C, it offers reliability in extreme conditions. The cantilever contact type and wire wrap termination method facilitate secure connections. At a pitch of 2.54mm, it accommodates 120 positions, with a tail length of 14.22mm for easy installation. This straight orientation connector with a compact height of 15.49mm and width of 9.4mm is ideal for board-to-board and card edge connections in PCB assemblies.