GCC60DKMI

Heilind Number:SULGCC60DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKMI

Detailed Description

This GCC60DKMI Board-to-Board PCB Connector is designed for high-performance applications, featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold for optimal conductivity. With a pitch of 2.54mm and straight orientation, it offers precise and secure connections. Rated for 700VAC and 3A, it ensures reliable power transmission. The threaded mount and wire wrap termination method guarantee easy and stable installation. With 120 positions in 2 rows and a tail length of 14.22mm, it accommodates complex board layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. Ideal for demanding industrial and electronic applications, it offers dependable connectivity in critical systems.